


VSC7512XMY | |
|---|---|
DigiKey Part Number | 907-1046-ND |
Manufacturer | |
Manufacturer Product Number | VSC7512XMY |
Description | IC SWITCH ETHERNET 10PORT DRQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet Switch 172-QFN |
Datasheet | Datasheet |
EDA/CAD Models | VSC7512XMY Models |
Category | Voltage - Supply 1.2V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 172-QFN Dual Rows, Exposed Pad |
Part Status Active | Supplier Device Package 172-QFN |
Function Ethernet Switch | Base Product Number |
Number of Circuits 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,04000 Kč | 510,04 Kč |
| 25 | 424,78960 Kč | 10 619,74 Kč |
| 100 | 410,51090 Kč | 41 051,09 Kč |
| Unit Price without VAT: | 510,04000 Kč |
|---|---|
| Unit Price with VAT: | 617,14840 Kč |











