
SN74HC164PWR | |
|---|---|
DigiKey Part Number | 296-14020-2-ND - Tape & Reel (TR) 296-14020-1-ND - Cut Tape (CT) 296-14020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC164PWR |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC164PWR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 14-TSSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 25 | 5,12360 Kč | 128,09 Kč |
| 100 | 4,43060 Kč | 443,06 Kč |
| 250 | 4,09964 Kč | 1 024,91 Kč |
| 500 | 3,89974 Kč | 1 949,87 Kč |
| 1 000 | 3,73554 Kč | 3 735,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,60021 Kč | 7 200,42 Kč |
| 4 000 | 3,48892 Kč | 13 955,68 Kč |
| 6 000 | 3,43321 Kč | 20 599,26 Kč |
| 10 000 | 3,37144 Kč | 33 714,40 Kč |
| 14 000 | 3,33535 Kč | 46 694,90 Kč |
| 20 000 | 3,30063 Kč | 66 012,60 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











