
BGC100GN6E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGC100GN6E6327XTSA1TR-ND - Tape & Reel (TR) BGC100GN6E6327XTSA1CT-ND - Cut Tape (CT) BGC100GN6E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGC100GN6E6327XTSA1 |
Description | RF DIR COUPLER 600MHZ~2.7GHZ |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular, GSM 600MHz ~ 2.7GHz 6-XFDFN |
Datasheet | Datasheet |
EDA/CAD Models | BGC100GN6E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Coupler, With Filter | |
Frequency | 600MHz ~ 2.7GHz | |
Coupling Factor | - | |
Applications | Cellular, GSM | |
Insertion Loss | 0.3dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 21dB | |
Package / Case | 6-XFDFN | |
Supplier Device Package | PG-TSNP-6-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 25 | 6,20720 Kč | 155,18 Kč |
| 100 | 5,38810 Kč | 538,81 Kč |
| 250 | 4,99584 Kč | 1 248,96 Kč |
| 500 | 4,76024 Kč | 2 380,12 Kč |
| 1 000 | 4,59415 Kč | 4 594,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 4,08487 Kč | 61 273,05 Kč |
| 30 000 | 4,01018 Kč | 120 305,40 Kč |
| 45 000 | 3,97280 Kč | 178 776,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |








