50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
WP27D-S050VA3-R15000
WP27D-S050VA3-R15000
WP27D Overview

WP27D-S050VA3-R15000

DigiKey Part Number
670-2966-2-ND - Tape & Reel (TR)
670-2966-1-ND - Cut Tape (CT)
670-2966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP27D-S050VA3-R15000
Description
CONN RCPT 50POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
WP27D-S050VA3-R15000 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.7mm
Number of Positions
50
Height Above Board
0.028" (0.71mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 804
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1038,15300 Kč381,53 Kč
2535,76360 Kč894,09 Kč
5034,05460 Kč1 702,73 Kč
10032,42510 Kč3 242,51 Kč
25030,39420 Kč7 598,55 Kč
50028,94280 Kč14 471,40 Kč
1 00027,56134 Kč27 561,34 Kč
2 50027,28766 Kč68 219,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00022,77218 Kč341 582,70 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč