



TX25-30P-LT-H1E | |
|---|---|
DigiKey Part Number | 670-1438-ND |
Manufacturer | |
Manufacturer Product Number | TX25-30P-LT-H1E |
Description | CONN PLUG 30POS R/A GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.354" (9.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 49,74400 Kč | 497,44 Kč |
| 25 | 46,61560 Kč | 1 165,39 Kč |
| 50 | 44,38980 Kč | 2 219,49 Kč |
| 100 | 42,27110 Kč | 4 227,11 Kč |
| 250 | 39,62324 Kč | 9 905,81 Kč |
| 924 | 36,13201 Kč | 33 385,98 Kč |
| 1 848 | 34,40843 Kč | 63 586,78 Kč |
| 2 772 | 33,43894 Kč | 92 692,74 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |

















