
TX24-30R-10ST-N1E | |
|---|---|
DigiKey Part Number | 670-1372-ND |
Manufacturer | |
Manufacturer Product Number | TX24-30R-10ST-N1E |
Description | CONN RCPT 30POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX24-30R-10ST-N1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 16mm, 18mm, 22mm | |
Height Above Board | 0.563" (14.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,61500 Kč | 226,15 Kč |
| 25 | 21,20800 Kč | 530,20 Kč |
| 50 | 20,19160 Kč | 1 009,58 Kč |
| 100 | 19,22580 Kč | 1 922,58 Kč |
| 250 | 18,02048 Kč | 4 505,12 Kč |
| 924 | 16,43207 Kč | 15 183,23 Kč |
| 1 848 | 15,64772 Kč | 28 916,99 Kč |
| 2 772 | 15,20658 Kč | 42 152,64 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |
















