
TX24-30R-12ST-N1E | |
|---|---|
DigiKey Part Number | 670-1374-ND |
Manufacturer | |
Manufacturer Product Number | TX24-30R-12ST-N1E |
Description | CONN RCPT 30POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX24-30R-12ST-N1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 18mm, 20mm, 24mm | |
Height Above Board | 0.642" (16.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 33,78600 Kč | 337,86 Kč |
| 25 | 31,67320 Kč | 791,83 Kč |
| 50 | 30,15740 Kč | 1 507,87 Kč |
| 100 | 28,71690 Kč | 2 871,69 Kč |
| 250 | 26,91776 Kč | 6 729,44 Kč |
| 840 | 24,71139 Kč | 20 757,57 Kč |
| 1 680 | 23,53226 Kč | 39 534,20 Kč |
| 2 520 | 22,86899 Kč | 57 629,85 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |









