Direct
Similar
Similar
Similar
Similar
Similar




EDSTLZ1555/8 | |
|---|---|
DigiKey Part Number | ED1953-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ1555/8 |
Description | TERM BLOCK HDR 8POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 8 | Contact Tail Length 0.134" (3.40mm) |
Positions Per Level 8 | Insulation Height 0.134" (3.40mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOQ083250 | On Shore Technology Inc. | 4 214 | ED2825-ND | 34,23000 Kč | Direct |
| 1776131-8 | TE Connectivity AMP Connectors | 0 | 1776131-8-ND | 83,37675 Kč | Similar |
| 284517-8 | TE Connectivity AMP Connectors | 911 | A98204-ND | 98,69000 Kč | Similar |
| TBP02R2-381-08BE | Same Sky (Formerly CUI Devices) | 3 235 | 102-6498-ND | 17,64000 Kč | Similar |
| TBP02R2-381-08BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02R2-381-08BK-ND | 6,53206 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 61,56600 Kč | 615,66 Kč |
| 25 | 53,87240 Kč | 1 346,81 Kč |
| 50 | 49,04720 Kč | 2 452,36 Kč |
| 100 | 45,05540 Kč | 4 505,54 Kč |
| 250 | 40,90244 Kč | 10 225,61 Kč |
| 500 | 38,48514 Kč | 19 242,57 Kč |
| 1 000 | 36,57789 Kč | 36 577,89 Kč |
| 5 000 | 33,61335 Kč | 168 066,75 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |















