



EDZ1700/8 | |
|---|---|
DigiKey Part Number | ED2460-ND |
Manufacturer | |
Manufacturer Product Number | EDZ1700/8 |
Description | TERM BLOCK PLUG 8POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -30°C ~ 105°C |
Number of Positions 8 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Positions Per Level 8 | Wire Strip Length 7mm |
Number of Levels 1 | Contact Material Copper Tin Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTS08315A | On Shore Technology Inc. | 21 | ED2891-ND | 110,87000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,15000 Kč | 146,15 Kč |
| 10 | 103,56200 Kč | 1 035,62 Kč |
| 25 | 91,06400 Kč | 2 276,60 Kč |
| 50 | 83,37880 Kč | 4 168,94 Kč |
| 100 | 77,09210 Kč | 7 709,21 Kč |
| 250 | 70,63140 Kč | 17 657,85 Kč |
| 500 | 66,90508 Kč | 33 452,54 Kč |
| 1 000 | 63,98175 Kč | 63 981,75 Kč |
| Unit Price without VAT: | 146,15000 Kč |
|---|---|
| Unit Price with VAT: | 176,84150 Kč |




