



OQ0832500000G | |
|---|---|
DigiKey Part Number | 609-3814-ND |
Manufacturer | |
Manufacturer Product Number | OQ0832500000G |
Description | TERM BLOCK HDR 8POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OQ0832500000G Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Thermoplastic Resin |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 13,61900 Kč | 136,19 Kč |
| 25 | 11,86280 Kč | 296,57 Kč |
| 50 | 10,69480 Kč | 534,74 Kč |
| 100 | 9,67700 Kč | 967,70 Kč |
| 250 | 8,57412 Kč | 2 143,53 Kč |
| 500 | 7,90882 Kč | 3 954,41 Kč |
| 2 800 | 6,76783 Kč | 18 949,92 Kč |
| 5 600 | 6,46778 Kč | 36 219,57 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |













