
BH-49A-5-T-BK | |
|---|---|
DigiKey Part Number | 2057-BH-49A-5-T-BK-ND |
Manufacturer | |
Manufacturer Product Number | BH-49A-5-T-BK |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BH-49A-5-T-BK Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Tray | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.217" (5.50mm) |
Style Holder (Open) | Operating Temperature -25°C ~ 85°C |
Battery Cell Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 13,68100 Kč | 136,81 Kč |
| 60 | 11,82850 Kč | 709,71 Kč |
| 120 | 11,18375 Kč | 1 342,05 Kč |
| 300 | 10,38603 Kč | 3 115,81 Kč |
| 540 | 9,90443 Kč | 5 348,39 Kč |
| 1 020 | 9,40787 Kč | 9 596,03 Kč |
| 2 520 | 8,74475 Kč | 22 036,77 Kč |
| 5 040 | 8,26825 Kč | 41 671,98 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |










