
EVP-BT7A4A000 | |
|---|---|
DigiKey Part Number | 10-EVP-BT7A4A000TR-ND - Tape & Reel (TR) 10-EVP-BT7A4A000CT-ND - Cut Tape (CT) 10-EVP-BT7A4A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BT7A4A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.50mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 357gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVP-BT7G4A000 | Panasonic Industry | 2 433 | 10-EVP-BT7G4A000CT-ND | 6,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,21400 Kč | 52,14 Kč |
| 25 | 4,87200 Kč | 121,80 Kč |
| 100 | 4,36920 Kč | 436,92 Kč |
| 250 | 4,04932 Kč | 1 012,33 Kč |
| 500 | 3,82156 Kč | 1 910,78 Kč |
| 1 000 | 3,60779 Kč | 3 607,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,44387 Kč | 6 887,74 Kč |
| 4 000 | 3,26165 Kč | 13 046,60 Kč |
| 6 000 | 3,16326 Kč | 18 979,56 Kč |
| 10 000 | 3,04791 Kč | 30 479,10 Kč |
| 14 000 | 2,97711 Kč | 41 679,54 Kč |
| 20 000 | 2,90640 Kč | 58 128,00 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |










