22 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-220J4LF

DigiKey Part Number
CAT16-220J4LFTR-ND - Tape & Reel (TR)
CAT16-220J4LFCT-ND - Cut Tape (CT)
CAT16-220J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-220J4LF
Description
RES ARRAY 4 RES 22 OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-220J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
22
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88 268
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,68800 Kč6,88 Kč
250,57560 Kč14,39 Kč
500,50060 Kč25,03 Kč
1000,44010 Kč44,01 Kč
2500,37288 Kč93,22 Kč
5000,33076 Kč165,38 Kč
1 0000,29448 Kč294,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,22999 Kč1 149,95 Kč
10 0000,20885 Kč2 088,50 Kč
15 0000,19797 Kč2 969,55 Kč
25 0000,18568 Kč4 642,00 Kč
35 0000,17835 Kč6 242,25 Kč
50 0000,17119 Kč8 559,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč