
SBH11-PBPC-D20-RA-BK | |
|---|---|
DigiKey Part Number | S9183-ND |
Manufacturer | |
Manufacturer Product Number | SBH11-PBPC-D20-RA-BK |
Description | CONN HEADER R/A 40POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH11-PBPC-D20-RA-BK Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.358" (9.10mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| 10 | 24,19200 Kč | 241,92 Kč |
| 100 | 20,56350 Kč | 2 056,35 Kč |
| 500 | 18,35492 Kč | 9 177,46 Kč |
| 1 000 | 17,47858 Kč | 17 478,58 Kč |
| 5 000 | 15,60304 Kč | 78 015,20 Kč |
| 10 000 | 14,85909 Kč | 148 590,90 Kč |
| Unit Price without VAT: | 28,57000 Kč |
|---|---|
| Unit Price with VAT: | 34,56970 Kč |















