
EVP-BT7G4A000 | |
|---|---|
DigiKey Part Number | 10-EVP-BT7G4A000TR-ND - Tape & Reel (TR) 10-EVP-BT7G4A000CT-ND - Cut Tape (CT) 10-EVP-BT7G4A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BT7G4A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-BT7G4A000 Models |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.50mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 357gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 5,75600 Kč | 57,56 Kč |
| 25 | 5,38080 Kč | 134,52 Kč |
| 100 | 4,82180 Kč | 482,18 Kč |
| 250 | 4,46808 Kč | 1 117,02 Kč |
| 500 | 4,21614 Kč | 2 108,07 Kč |
| 1 000 | 3,98090 Kč | 3 980,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,80102 Kč | 7 602,04 Kč |
| 4 000 | 3,60102 Kč | 14 404,08 Kč |
| 6 000 | 3,49316 Kč | 20 958,96 Kč |
| 10 000 | 3,36687 Kč | 33 668,70 Kč |
| 14 000 | 3,28942 Kč | 46 051,88 Kč |
| 20 000 | 3,21212 Kč | 64 242,40 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |

