4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
OSTOQ043250
OSTOQ043250

OSTOQ043250

DigiKey Part Number
ED2821-ND
Manufacturer
Manufacturer Product Number
OSTOQ043250
Description
TERM BLOCK HDR 4POS 3.81MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
OSTOQ043250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
On Shore Technology Inc.
Mounting Type
Through Hole
Series
Voltage - UL
300 V
Packaging
Bulk
Operating Temperature
-30°C ~ 105°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Male Pins, Shrouded (4 Side)
Contact Material
Brass
Number of Positions
4
Housing Material
Thermoplastic
Positions Per Level
4
Contact Tail Length
0.138" (3.50mm)
Number of Levels
1
Insulation Height
0.138" (3.50mm)
Pitch
0.150" (3.81mm)
Base Product Number
Header Orientation
Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 364
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,14000 Kč18,14 Kč
1013,34800 Kč133,48 Kč
2511,62080 Kč290,52 Kč
5010,47360 Kč523,68 Kč
1009,47670 Kč947,67 Kč
2508,39308 Kč2 098,27 Kč
5007,73948 Kč3 869,74 Kč
1 0007,21100 Kč7 211,00 Kč
5 0006,36689 Kč31 834,45 Kč
Manufacturers Standard Package
Unit Price without VAT:18,14000 Kč
Unit Price with VAT:21,94940 Kč