Remote Receiver Sensor, 38.0kHz 45m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP75238TT

DigiKey Part Number
TSOP75238TTTR-ND - Tape & Reel (TR)
TSOP75238TTCT-ND - Cut Tape (CT)
TSOP75238TTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSOP75238TT
Description
SENSOR REMOTE REC 38.0KHZ 45M
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 45m Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
45m
B.P.F. Center Frequency
38.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
350 µA
Orientation
Top View
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
527,17200 Kč135,86 Kč
1025,82800 Kč258,28 Kč
2524,24840 Kč606,21 Kč
5023,17340 Kč1 158,67 Kč
10022,18860 Kč2 218,86 Kč
50020,20764 Kč10 103,82 Kč
1 00019,47082 Kč19 470,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 20018,70712 Kč41 155,66 Kč
4 40018,09522 Kč79 618,97 Kč
6 60017,76103 Kč117 222,80 Kč
11 00017,36342 Kč190 997,62 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč