
MH2029-301Y | |
|---|---|
DigiKey Part Number | 118-MH2029-301YTR-ND - Tape & Reel (TR) 118-MH2029-301YCT-ND - Cut Tape (CT) 118-MH2029-301YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH2029-301Y |
Description | FERRITE BEAD 300 OHM 0805 4LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH2029-301Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 25 | 1,34400 Kč | 33,60 Kč |
| 50 | 1,20520 Kč | 60,26 Kč |
| 100 | 1,08140 Kč | 108,14 Kč |
| 250 | 0,93148 Kč | 232,87 Kč |
| 500 | 0,82774 Kč | 413,87 Kč |
| 1 000 | 0,73220 Kč | 732,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,56112 Kč | 2 244,48 Kč |
| 8 000 | 0,48442 Kč | 3 875,36 Kč |
| 12 000 | 0,44621 Kč | 5 354,52 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





