
WP934EW/GD | |
|---|---|
DigiKey Part Number | 754-1745-ND |
Manufacturer | |
Manufacturer Product Number | WP934EW/GD |
Description | LED CBI 3MM GRN DIFF RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 25mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934EW/GD Models |
Category | Millicandela Rating 30mcd |
Manufacturer Kingbright | Viewing Angle 40° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 3mm, T-1 |
Wavelength - Peak 565nm | Voltage Rating 2.2V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 25mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 100 | 6,30570 Kč | 630,57 Kč |
| 500 | 5,22052 Kč | 2 610,26 Kč |
| 1 000 | 4,86377 Kč | 4 863,77 Kč |
| 2 000 | 4,56056 Kč | 9 121,12 Kč |
| 5 000 | 4,22883 Kč | 21 144,15 Kč |
| 10 000 | 4,02185 Kč | 40 218,50 Kč |
| 25 000 | 3,79613 Kč | 94 903,25 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |











