
WP934EW/QBD/C | |
|---|---|
DigiKey Part Number | 754-WP934EW/QBD/C-ND |
Manufacturer | |
Manufacturer Product Number | WP934EW/QBD/C |
Description | LED CBI INDICATOR BLUE RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,65400 Kč | 116,54 Kč |
| 100 | 8,51680 Kč | 851,68 Kč |
| 500 | 7,11874 Kč | 3 559,37 Kč |
| 1 000 | 6,66036 Kč | 6 660,36 Kč |
| 2 000 | 6,27116 Kč | 12 542,32 Kč |
| 5 000 | 5,84580 Kč | 29 229,00 Kč |
| 10 000 | 5,58060 Kč | 55 806,00 Kč |
| 25 000 | 5,29153 Kč | 132 288,25 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |










