
ADA4096-2ARMZ-R7 | |
|---|---|
DigiKey Part Number | ADA4096-2ARMZ-R7TR-ND - Tape & Reel (TR) ADA4096-2ARMZ-R7CT-ND - Cut Tape (CT) ADA4096-2ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4096-2ARMZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4096-2ARMZ-R7 Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Supply 60µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 786 kHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 1.52 MHz | Base Product Number |
Current - Input Bias 3 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,56000 Kč | 135,56 Kč |
| 10 | 104,06900 Kč | 1 040,69 Kč |
| 25 | 96,21880 Kč | 2 405,47 Kč |
| 100 | 87,58270 Kč | 8 758,27 Kč |
| 250 | 84,55820 Kč | 21 139,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 78,94078 Kč | 78 940,78 Kč |
| 2 000 | 77,25952 Kč | 154 519,04 Kč |
| Unit Price without VAT: | 135,56000 Kč |
|---|---|
| Unit Price with VAT: | 164,02760 Kč |





