
OPA2180IDGKR | |
|---|---|
DigiKey Part Number | 296-35599-2-ND - Tape & Reel (TR) 296-35599-1-ND - Cut Tape (CT) 296-35599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2180IDGKR |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2180IDGKR Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 450µA (x2 Channels) |
Series | Current - Output / Channel 18 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.8V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 250 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS21912DMR2G | onsemi | 1 477 | 488-NCS21912DMR2GCT-ND | 51,93000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 Kč | 56,52 Kč |
| 10 | 42,06600 Kč | 420,66 Kč |
| 25 | 38,46600 Kč | 961,65 Kč |
| 100 | 34,50540 Kč | 3 450,54 Kč |
| 250 | 32,61468 Kč | 8 153,67 Kč |
| 500 | 31,87722 Kč | 15 938,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,54832 Kč | 73 870,80 Kč |
| 5 000 | 28,95202 Kč | 144 760,10 Kč |
| Unit Price without VAT: | 56,52000 Kč |
|---|---|
| Unit Price with VAT: | 68,38920 Kč |


