
NCS21912DMR2G | |
|---|---|
DigiKey Part Number | 488-NCS21912DMR2GTR-ND - Tape & Reel (TR) 488-NCS21912DMR2GCT-ND - Cut Tape (CT) 488-NCS21912DMR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21912DMR2G |
Description | IC OPAMP ZER-DRIFT 2CIRC 8MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS21912DMR2G Models |
Category | Current - Supply 475µA |
Mfr | Current - Output / Channel 18 mA |
Series | Voltage - Supply Span (Min) 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 100 pA | Base Product Number |
Voltage - Input Offset 1 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,82500 Kč | 388,25 Kč |
| 25 | 35,46160 Kč | 886,54 Kč |
| 100 | 31,75740 Kč | 3 175,74 Kč |
| 250 | 29,99272 Kč | 7 498,18 Kč |
| 500 | 29,20318 Kč | 14 601,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 25,96125 Kč | 103 845,00 Kč |
| 8 000 | 25,48750 Kč | 203 900,00 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |


