Socket Contact Tin 24-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 24-26 AWG Crimp Stamped
MX81 Series | Compact Automotive Connector

MX80S08K5F1

DigiKey Part Number
670-MX80S08K5F1TR-ND - Tape & Reel (TR)
670-MX80S08K5F1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MX80S08K5F1
Description
CONN SOCKET 0.13-0.22MM2 CRIMP T
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JAE Electronics
Contact Termination
Crimp
Series
Wire Gauge
24-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 663
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
103,60800 Kč36,08 Kč
253,38680 Kč84,67 Kč
503,22420 Kč161,21 Kč
1003,06780 Kč306,78 Kč
2502,87556 Kč718,89 Kč
5002,73792 Kč1 368,96 Kč
1 0002,60694 Kč2 606,94 Kč
2 5002,44343 Kč6 108,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0002,25080 Kč18 006,40 Kč
16 0002,14336 Kč34 293,76 Kč
24 0002,08293 Kč49 990,32 Kč
40 0002,00922 Kč80 368,80 Kč
56 0001,96212 Kč109 878,72 Kč
80 0001,91340 Kč153 072,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč