


MX80S08K4F1 | |
|---|---|
DigiKey Part Number | 670-MX80S08K4F1TR-ND - Tape & Reel (TR) 670-MX80S08K4F1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MX80S08K4F1 |
Description | CONN SOCKET CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Stamped |
Datasheet | Datasheet |
Category | Type Stamped |
Manufacturer JAE Electronics | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 3,60800 Kč | 36,08 Kč |
| 100 | 3,06780 Kč | 306,78 Kč |
| 500 | 2,73792 Kč | 1 368,96 Kč |
| 1 000 | 2,60694 Kč | 2 606,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,25080 Kč | 18 006,40 Kč |
| 16 000 | 2,14336 Kč | 34 293,76 Kč |
| 24 000 | 2,08293 Kč | 49 990,32 Kč |
| 40 000 | 2,00922 Kč | 80 368,80 Kč |
| 56 000 | 1,96212 Kč | 109 878,72 Kč |
| 80 000 | 1,91340 Kč | 153 072,00 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |











