
MX80P08K3F1 | |
|---|---|
DigiKey Part Number | 670-MX80P08K3F1TR-ND - Tape & Reel (TR) 670-MX80P08K3F1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MX80P08K3F1 |
Description | CONN PIN 0.75-1.0MM2 CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 17-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 17-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,92100 Kč | 39,21 Kč |
| 25 | 3,66240 Kč | 91,56 Kč |
| 50 | 3,48700 Kč | 174,35 Kč |
| 100 | 3,32230 Kč | 332,23 Kč |
| 250 | 3,11332 Kč | 778,33 Kč |
| 500 | 2,96440 Kč | 1 482,20 Kč |
| 1 000 | 2,82279 Kč | 2 822,79 Kč |
| 2 500 | 2,64581 Kč | 6 614,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,43725 Kč | 19 498,00 Kč |
| 16 000 | 2,32090 Kč | 37 134,40 Kč |
| 24 000 | 2,25547 Kč | 54 131,28 Kč |
| 40 000 | 2,17567 Kč | 87 026,80 Kč |
| 56 000 | 2,12467 Kč | 118 981,52 Kč |
| 80 000 | 2,07191 Kč | 165 752,80 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |











