Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MX19A002S53 | |
|---|---|
DigiKey Part Number | 670-MX19A002S53-ND |
Manufacturer | |
Manufacturer Product Number | MX19A002S53 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Yellow 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,77500 Kč | 217,75 Kč |
| 25 | 20,41840 Kč | 510,46 Kč |
| 50 | 19,44000 Kč | 972,00 Kč |
| 100 | 18,50970 Kč | 1 850,97 Kč |
| 250 | 17,34940 Kč | 4 337,35 Kč |
| 500 | 16,52080 Kč | 8 260,40 Kč |
| 1 000 | 15,73191 Kč | 15 731,91 Kč |
| 2 500 | 14,74706 Kč | 36 867,65 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |















