



H2P-SHF-AA | |
|---|---|
DigiKey Part Number | 455-4190-ND |
Manufacturer | |
Manufacturer Product Number | H2P-SHF-AA |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 25 | 1,53720 Kč | 38,43 Kč |
| 50 | 1,46560 Kč | 73,28 Kč |
| 100 | 1,39430 Kč | 139,43 Kč |
| 250 | 1,30692 Kč | 326,73 Kč |
| 500 | 1,24434 Kč | 622,17 Kč |
| 1 000 | 1,18471 Kč | 1 184,71 Kč |
| 3 000 | 1,09631 Kč | 3 288,93 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |














