Black 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASHFSHF22K254

DigiKey Part Number
455-4197-ND
Manufacturer
Manufacturer Product Number
ASHFSHF22K254
Description
JUMPER SHF-001T-0.8BS 2 10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Wire Gauge
22 AWG
Manufacturer
JST Sales America Inc.
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 721
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,17100 Kč111,71 Kč
2510,47400 Kč261,85 Kč
509,96980 Kč498,49 Kč
1009,49320 Kč949,32 Kč
2508,89812 Kč2 224,53 Kč
5008,47270 Kč4 236,35 Kč
1 0008,06806 Kč8 068,06 Kč
3 0007,46612 Kč22 398,36 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč
Alternate Length
JUMPER SHF-001T-0.8BS 2 4"
In-Stock: 664
Unit Price: 9,24000 Kč
JUMPER SHF-001T-0.8BS 2 6"
In-Stock: 1175
Unit Price: 9,87000 Kč
JUMPER SHF-001T-0.8BS 2 8"
In-Stock: 0
Unit Price: 12,60000 Kč
JUMPER SHF-001T-0.8BS 2 12"
In-Stock: 552
Unit Price: 13,86000 Kč
JUMPER SHF-001T-0.8BS 2 2"
In-Stock: 779
Unit Price: 8,61000 Kč
Assembly Component