
ASHFSHF22K51 | |
|---|---|
DigiKey Part Number | 455-4199-ND |
Manufacturer | |
Manufacturer Product Number | ASHFSHF22K51 |
Description | JUMPER SHF-001T-0.8BS 2 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer JST Sales America Inc. | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,87880 Kč | 171,97 Kč |
| 50 | 6,55140 Kč | 327,57 Kč |
| 100 | 6,23640 Kč | 623,64 Kč |
| 250 | 5,84584 Kč | 1 461,46 Kč |
| 500 | 5,56656 Kč | 2 783,28 Kč |
| 1 000 | 5,30053 Kč | 5 300,53 Kč |
| 3 000 | 4,90492 Kč | 14 714,76 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |














