
SHF-001T-0.8BS | |
|---|---|
DigiKey Part Number | 455-1121-100-ND |
Manufacturer | |
Manufacturer Product Number | SHF-001T-0.8BS |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JST Sales America Inc. | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Strip | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,17380 Kč | 117,38 Kč |
| Unit Price without VAT: | 1,17380 Kč |
|---|---|
| Unit Price with VAT: | 1,42030 Kč |









