



IL-AG9-2S-S3C1 | |
|---|---|
DigiKey Part Number | 670-2133-ND |
Manufacturer | |
Manufacturer Product Number | IL-AG9-2S-S3C1 |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Green 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Green |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL-L2S-S3L-B(N) | JAE Electronics | 905 | 670-3004-ND | 50,19000 Kč | Parametric Equivalent |
| 0351550200 | Molex | 28 901 | WM3137-ND | 3,99000 Kč | Parametric Equivalent |
| 0511030200 | Molex | 55 525 | WM3335-ND | 2,52000 Kč | Parametric Equivalent |
| 0511630241 | Molex | 19 945 | 23-0511630241-ND | 4,62000 Kč | Parametric Equivalent |
| 2078410002 | Molex | 14 363 | 900-2078410002-ND | 3,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 25 | 5,51840 Kč | 137,96 Kč |
| 50 | 5,25780 Kč | 262,89 Kč |
| 100 | 5,00380 Kč | 500,38 Kč |
| 250 | 4,69096 Kč | 1 172,74 Kč |
| 500 | 4,46628 Kč | 2 233,14 Kč |
| 1 000 | 4,25293 Kč | 4 252,93 Kč |
| 2 500 | 3,98643 Kč | 9 966,07 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |






