
C2777-IL-AG5-PC1-FB0.5-900 | |
|---|---|
DigiKey Part Number | 670-C2777-IL-AG5-PC1-FB0.5-900-ND |
Manufacturer | |
Manufacturer Product Number | C2777-IL-AG5-PC1-FB0.5-900 |
Description | CRIMPED WIRE FLRYB0.5 900MM PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jumper Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact End | - | |
Length | - | |
Wire Gauge | - | |
Contact Finish | - | |
Color | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 36,76700 Kč | 367,67 Kč |
| 25 | 34,45360 Kč | 861,34 Kč |
| 50 | 32,80720 Kč | 1 640,36 Kč |
| 100 | 31,23870 Kč | 3 123,87 Kč |
| 250 | 29,28212 Kč | 7 320,53 Kč |
| 500 | 27,88408 Kč | 13 942,04 Kč |
| 1 050 | 26,46208 Kč | 27 785,18 Kč |
| 3 150 | 24,48933 Kč | 77 141,39 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |








