




IL-AG5-6P-S3C1 | |
|---|---|
DigiKey Part Number | 670-3081-ND |
Manufacturer | |
Manufacturer Product Number | IL-AG5-6P-S3C1 |
Description | CONN PLUG HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Green 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Green |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,47300 Kč | 204,73 Kč |
| 25 | 19,19200 Kč | 479,80 Kč |
| 50 | 18,27660 Kč | 913,83 Kč |
| 100 | 17,40310 Kč | 1 740,31 Kč |
| 250 | 16,31208 Kč | 4 078,02 Kč |
| 500 | 15,53264 Kč | 7 766,32 Kč |
| 1 000 | 14,79099 Kč | 14 790,99 Kč |
| 2 500 | 13,86515 Kč | 34 662,88 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |




