



IL-AG5-6S-S3C1 | |
|---|---|
DigiKey Part Number | 670-1800-ND |
Manufacturer | |
Manufacturer Product Number | IL-AG5-6S-S3C1 |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Green 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Green |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0351550600 | Molex | 7 867 | WM13177-ND | 7,56000 Kč | Parametric Equivalent |
| 5005920600 | Molex | 18 496 | 900-5005920600-ND | 4,83000 Kč | Parametric Equivalent |
| SMH25-06HG | JAM | 477 | 4285-SMH25-06HG-ND | 2,94000 Kč | Parametric Equivalent |
| XARP-06V | JST Sales America Inc. | 4 074 | 455-4100-ND | 3,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 25 | 5,51840 Kč | 137,96 Kč |
| 50 | 5,25780 Kč | 262,89 Kč |
| 100 | 5,00380 Kč | 500,38 Kč |
| 250 | 4,69096 Kč | 1 172,74 Kč |
| 500 | 4,46628 Kč | 2 233,14 Kč |
| 1 200 | 4,19855 Kč | 5 038,26 Kč |
| 3 600 | 3,88510 Kč | 13 986,36 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |








