Connector Header Through Hole 6 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-AG5-6P-S3T2

DigiKey Part Number
IL-AG5-6P-S3T2-ND
Manufacturer
Manufacturer Product Number
IL-AG5-6P-S3T2
Description
CONN HEADER VERT 6POS 2.5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.331" (8.40mm)
Mfr
Contact Length - Post
0.138" (3.50mm)
Series
Overall Contact Length
0.594" (15.09mm)
Packaging
Bulk
Insulation Height
0.717" (18.20mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Insulation Color
Green
Style
Current Rating (Amps)
3A per Contact
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
28.2mm
Mounting Type
Applications
Automotive
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 80819,72556 Kč55 389,37 Kč
Unit Price without VAT:19,72556 Kč
Unit Price with VAT:23,86793 Kč