
IL-AG5-C1-1E-5000 | |
|---|---|
DigiKey Part Number | 670-2213-2-ND - Tape & Reel (TR) 670-2213-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IL-AG5-C1-1E-5000 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 25 | 6,45880 Kč | 161,47 Kč |
| 50 | 6,15240 Kč | 307,62 Kč |
| 100 | 5,85840 Kč | 585,84 Kč |
| 250 | 5,49056 Kč | 1 372,64 Kč |
| 500 | 5,22766 Kč | 2 613,83 Kč |
| 1 000 | 4,97800 Kč | 4 978,00 Kč |
| 2 500 | 4,66609 Kč | 11 665,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,44330 Kč | 22 216,50 Kč |
| 10 000 | 4,23129 Kč | 42 312,90 Kč |
| 15 000 | 4,11201 Kč | 61 680,15 Kč |
| 25 000 | 3,96653 Kč | 99 163,25 Kč |
| 35 000 | 3,87354 Kč | 135 573,90 Kč |
| 50 000 | 3,77737 Kč | 188 868,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |






















