30 Rectangular Connectors - Housings Receptacle Green 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Rectangular Connectors - Housings Receptacle Green 0.098" (2.50mm)
IL-AG5-30S-D3C1
IL-AG5-30S-D3C1

IL-AG5-30S-D3C1

DigiKey Part Number
670-1818-ND
Manufacturer
Manufacturer Product Number
IL-AG5-30S-D3C1
Description
CONN RCPT HSG 30POS 2.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Receptacle Green 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Green
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1033,38700 Kč333,87 Kč
2531,29560 Kč782,39 Kč
5029,79620 Kč1 489,81 Kč
10028,37250 Kč2 837,25 Kč
30026,25380 Kč7 876,14 Kč
60025,00057 Kč15 000,34 Kč
1 20023,80736 Kč28 568,83 Kč
2 70022,48396 Kč60 706,69 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč