
IL-AG5-30S-D3C1-W | |
|---|---|
DigiKey Part Number | IL-AG5-30S-D3C1-W-ND |
Manufacturer | |
Manufacturer Product Number | IL-AG5-30S-D3C1-W |
Description | CONN RCPT HSG 30POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Housing Connector Receptacle Green 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Green |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 44,30600 Kč | 443,06 Kč |
| 25 | 41,51720 Kč | 1 037,93 Kč |
| 50 | 39,53500 Kč | 1 976,75 Kč |
| 100 | 37,64520 Kč | 3 764,52 Kč |
| 300 | 34,83567 Kč | 10 450,70 Kč |
| 600 | 33,17298 Kč | 19 903,79 Kč |
| 1 200 | 31,59009 Kč | 37 908,11 Kč |
| 2 700 | 29,83435 Kč | 80 552,74 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |




