Parametric Equivalent
Parametric Equivalent

IL-Y-2S-S15C3 | |
|---|---|
DigiKey Part Number | IL-Y-2S-S15C3-ND |
Manufacturer | |
Manufacturer Product Number | IL-Y-2S-S15C3 |
Description | CONN RCPT HSG 2POS 1.50MM |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Brown 0.059" (1.50mm) |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Not For New Designs | Color Brown |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15CH-A-02 | Adam Tech | 8 992 | 2057-15CH-A-02-ND | 2,09000 Kč | Parametric Equivalent |
| 15CH-B-02 | Adam Tech | 5 380 | 2057-15CH-B-02-ND | 2,29000 Kč | Parametric Equivalent |
| CI1502S0000 | Cvilux USA | 8 835 | 2987-CI1502S0000-ND | 2,09000 Kč | Parametric Equivalent |
| CZHR-02V-S | JST Sales America Inc. | 0 | 455-CZHR-02V-S-ND | 1,16144 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 572 | 2,82904 Kč | 10 105,33 Kč |
| Unit Price without VAT: | 2,82904 Kč |
|---|---|
| Unit Price with VAT: | 3,42314 Kč |






