
IL-Y-C3-A-2-10000 | |
|---|---|
DigiKey Part Number | IL-Y-C3-A-2-10000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IL-Y-C3-A-2-10000 |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp |
Category | Pin or Socket Socket |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,06820 Kč | 20 682,00 Kč |
| Unit Price without VAT: | 2,06820 Kč |
|---|---|
| Unit Price with VAT: | 2,50252 Kč |





