
IL-Y-3S-S15C3 | |
|---|---|
DigiKey Part Number | 670-2897-ND |
Manufacturer | |
Manufacturer Product Number | IL-Y-3S-S15C3 |
Description | CONN RCPT HSG 3POS 1.50MM |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Brown 0.059" (1.50mm) |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Not For New Designs | Color Brown |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15CH-A-03 | Adam Tech | 1 192 | 2057-15CH-A-03-ND | 2,09000 Kč | Parametric Equivalent |
| 15CH-B-03 | Adam Tech | 4 736 | 2057-15CH-B-03-ND | 4,80000 Kč | Parametric Equivalent |
| CI1503S0000 | Cvilux USA | 2 398 | 2987-CI1503S0000-ND | 2,09000 Kč | Parametric Equivalent |
| CZHR-03V-S | JST Sales America Inc. | 0 | 455-CZHR-03V-S-ND | 1,08511 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,38000 Kč | 43,80 Kč |
| 100 | 3,71440 Kč | 371,44 Kč |
| 500 | 3,31560 Kč | 1 657,80 Kč |
| 3 572 | 2,88561 Kč | 10 307,40 Kč |
| 7 144 | 2,74782 Kč | 19 630,43 Kč |
| 10 716 | 2,67033 Kč | 28 615,26 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |




