
15CH-B-03 | |
|---|---|
DigiKey Part Number | 2057-15CH-B-03-ND |
Manufacturer | |
Manufacturer Product Number | 15CH-B-03 |
Description | CONN RCPT HSG 3POS 1.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Ivory 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Ivory |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 4,08800 Kč | 40,88 Kč |
| 25 | 3,82920 Kč | 95,73 Kč |
| 50 | 3,64140 Kč | 182,07 Kč |
| 100 | 3,46830 Kč | 346,83 Kč |
| 250 | 3,24928 Kč | 812,32 Kč |
| 500 | 3,09412 Kč | 1 547,06 Kč |
| 1 000 | 2,94626 Kč | 2 946,26 Kč |
| 3 000 | 2,72630 Kč | 8 178,90 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |



