
IL-Y-3P-S15L2-EF | |
|---|---|
DigiKey Part Number | 670-3005-ND |
Manufacturer | |
Manufacturer Product Number | IL-Y-3P-S15L2-EF |
Description | CONN HEADER R/A 3POS 1.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.118" (3.00mm) |
Series | Contact Length - Post 0.106" (2.69mm) |
Packaging Bulk | Insulation Height 0.148" (3.75mm) |
Part Status Not For New Designs | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Brown |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 6,82000 Kč | 68,20 Kč |
| 100 | 5,79160 Kč | 579,16 Kč |
| 500 | 5,16800 Kč | 2 584,00 Kč |
| 2 273 | 4,64381 Kč | 10 555,38 Kč |
| 6 819 | 4,29738 Kč | 29 303,83 Kč |
| 11 365 | 4,14528 Kč | 47 111,11 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |


