Socket Contact Tin 26-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-Y-C3-A-10000

DigiKey Part Number
670-2913-2-ND - Tape & Reel (TR)
670-2913-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IL-Y-C3-A-10000
Description
CONN SOCKET 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JAE Electronics
Contact Termination
Crimp
Series
Wire Gauge
26-30 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,23000 Kč12,30 Kč
1001,03860 Kč103,86 Kč
5000,92724 Kč463,62 Kč
1 0000,88302 Kč883,02 Kč
5 0000,78796 Kč3 939,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,75032 Kč7 503,20 Kč
20 0000,71448 Kč14 289,60 Kč
30 0000,69432 Kč20 829,60 Kč
50 0000,66974 Kč33 487,00 Kč
70 0000,65403 Kč45 782,10 Kč
100 0000,63778 Kč63 778,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč