
15CH-B-02 | |
|---|---|
DigiKey Part Number | 2057-15CH-B-02-ND |
Manufacturer | |
Manufacturer Product Number | 15CH-B-02 |
Description | CONN RCPT HSG 2POS 1.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Ivory 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Ivory |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,96000 Kč | 19,60 Kč |
| 25 | 1,82680 Kč | 45,67 Kč |
| 50 | 1,73940 Kč | 86,97 Kč |
| 100 | 1,65800 Kč | 165,80 Kč |
| 250 | 1,55332 Kč | 388,33 Kč |
| 500 | 1,47866 Kč | 739,33 Kč |
| 1 000 | 1,40816 Kč | 1 408,16 Kč |
| 3 000 | 1,30291 Kč | 3 908,73 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |



