
15SH-B-02-TS-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-15SH-B-02-TS-SMT-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15SH-B-02-TS-SMT-T/R |
Description | CONN HEADER SMD 2POS 1.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Insulation Height 0.226" (5.74mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Ivory |
Style | Current Rating (Amps) 1.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,18798 Kč | 10 550,38 Kč |
| 1 600 | 12,55827 Kč | 20 093,23 Kč |
| 2 400 | 12,20420 Kč | 29 290,08 Kč |
| 4 000 | 11,77231 Kč | 47 089,24 Kč |
| 5 600 | 11,49626 Kč | 64 379,06 Kč |
| 8 000 | 11,21074 Kč | 89 685,92 Kč |
| Unit Price without VAT: | 13,18798 Kč |
|---|---|
| Unit Price with VAT: | 15,95746 Kč |


