
15CH-A-02 | |
|---|---|
DigiKey Part Number | 2057-15CH-A-02-ND |
Manufacturer | |
Manufacturer Product Number | 15CH-A-02 |
Description | CONN RCPT HSG 2POS 1.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,04300 Kč | 10,43 Kč |
| 25 | 0,97600 Kč | 24,40 Kč |
| 50 | 0,92600 Kč | 46,30 Kč |
| 100 | 0,88220 Kč | 88,22 Kč |
| 250 | 0,82672 Kč | 206,68 Kč |
| 500 | 0,78750 Kč | 393,75 Kč |
| 1 000 | 0,74976 Kč | 749,76 Kč |
| 3 000 | 0,69372 Kč | 2 081,16 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |





