
CI1502S0000 | |
|---|---|
DigiKey Part Number | 2987-CI1502S0000-ND |
Manufacturer | |
Manufacturer Product Number | CI1502S0000 |
Description | CONN RCPT HSG 2POS 1.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,25100 Kč | 12,51 Kč |
| 25 | 1,16800 Kč | 29,20 Kč |
| 50 | 1,10960 Kč | 55,48 Kč |
| 100 | 1,05740 Kč | 105,74 Kč |
| 250 | 0,99020 Kč | 247,55 Kč |
| 500 | 0,94266 Kč | 471,33 Kč |
| 1 000 | 0,89762 Kč | 897,62 Kč |
| 2 500 | 0,84123 Kč | 2 103,08 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |




