Pin Contact Tin 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-AG5-PC1-5000

DigiKey Part Number
670-1790-2-ND - Tape & Reel (TR)
670-1790-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IL-AG5-PC1-5000
Description
CONN PIN 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 769
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,35200 Kč23,52 Kč
252,20880 Kč55,22 Kč
502,10400 Kč105,20 Kč
1002,00530 Kč200,53 Kč
2501,87892 Kč469,73 Kč
5001,78902 Kč894,51 Kč
1 0001,70336 Kč1 703,36 Kč
2 5001,59652 Kč3 991,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,52021 Kč7 601,05 Kč
10 0001,44762 Kč14 476,20 Kč
15 0001,40678 Kč21 101,70 Kč
25 0001,35697 Kč33 924,25 Kč
35 0001,32514 Kč46 379,90 Kč
50 0001,29222 Kč64 611,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč